With a guaranteed maximum ±0.9 ppm INL and no missing codes at 24 bits, the AD4630-24 achieves unparalleled precision from −40°C to +125°C.
- Key Features and Benefits
- • Linearity is guaranteed at ±0.9 ppm
- • Wide common-mode input range and Easy Drive inputs improve compatibility with companion circuitry
- • Flexi-SPI interface relaxes user interface timing requirements without compromising performance
- • Innovative packaging relaxes device layout guidelines
- Applications
- • Instrumentation
- • Industrial Automation
- • Healthcare
- • General Purpose
- • Aerospace and Defense
- • Building and Infrastructure
- Evaluation Board
- The AD4630-24 can be evaluated with the EVAL-AD4630-24FMCZ.
- Block Diagrams and Tables