With the AD5674/AD5674R/AD5679/AD5679R family, Analog Devices has created a 2x higher channel density than current 8-channel parts in the same 4x4 LFCSP footprint. This also eases the customer design-in experience, reducing the number of decoupling capacitors needed and general layout simplification.
The devices operate from a single, 2.7 V to 5.5 V supply range and are guaranteed monotonic by design. The AD5674/AD5674R/AD5679/AD5679R are available in a 28-lead lead frame chip scale package (LFCSP) and incorporate a power-on reset (POR) circuit that ensures that the DAC outputs power up to and remains at zero-scale or midscale until a valid write. The AD5674/AD5674R/AD5679/AD5679R contain a power-down mode that reduces the current consumption to 2 μA typical.
Product Highlights
- High channel density: 16 channels in 4 mm × 4 mm LFCSP.
- High relative accuracy (integral nonlinearity (INL)) ±4 LSB maximum.
- Low drift, 2.5 V, on-chip reference.
Applications
- Communications: Optical, High Density
- Instrumentation: Monitoring and control
- Industrial Automation: Biasing and control
Features and Benefits
- High performance High relative accuracy (INL): ±4 LSB maximum at 16 bits (AD5679/AD5679R)
- TUE: ±0.14% of FSR maximum
- Offset error: ±1.5 mV maximum
- Gain error: ±0.06% of FSR maximum
- Low drift, 2.5 V voltage reference temperature coefficient: 2 ppm/°C typical
- 40 mA short-circuit current
- Wide operating ranges−40°C to +125°C temperature range
2.7 V to 5.5 V power supply range - Simplified implementationUser selectable gain of 1 or 2 (GAIN pin)
1.8 V logic compatibility - 50 MHz serial peripheral interface (SPI) with readback or daisy chain
- 28-lead, 4 mm × 4 mm, RoHS compliant LFCSP
Block Diagrams and Tables
Related Evaluation Board
-------------------------------------------------------------