LTC9101-2A: 12-/24-/48-Port IEEE 802.3 at PoE PSE Controller

0324-Image-of-the-router-from-Analog-Devices-header-820x410

The LTC9101-2A/LTC9102 is designed to power compliant 802.3af and 802.3at PDs. The LTC9101-2A/LTC9102 chipset delivers lowest-in-industry heat dissipation using low RDS(ON) external MOSFETs and 0.1Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive optocouplers and a complex isolated 3.3V supply, resulting in significant bill of materials (BOM) cost savings.

Advanced power management features include per-port 14‑bit current/voltage monitoring, programmable current limits, and versatile fast shutdown of preselected ports. PD detection uses a proprietary multipoint detection mechanism, ensuring excellent immunity from false PD identification. 1-event and 2-event physical classification are supported. The LTC9101-2A/LTC9102 includes an I2C serial interface operable up to 1MHz. The LTC9101-2A/LTC9102 is pin or I2C programmable to negotiate PD-delivered power up to 25.5W.



Key Features and Benefits

  • Fully Compliant IEEE 802.3at Type 1 and 2 PSE
  • Up to 48 PSE Ports
  • Industry-Standard Register Map
  • +80V/–20V Tolerant Port-Facing Pins
  • ECC-Protected eFlash and Data RAMs
  • Low Power Path Dissipation per Channel
  • 100mΩ Sense Resistance
  • 30mΩ or Lower MOSFET RDS(ON)
  • Chipset Provides Electrical Isolation
  • Eliminates Optos and Isolated 3.3V Supply
  • Very High Reliability Multipoint PD Detection
  • Continuous Per-Port Voltage and Current Monitoring
  • 1MHz I2C Compatible Serial Control Interface
  • Pin or I2C Programmable PD Power
  • Available in 24-Lead 4mm × 4mm (LTC9101‑2A) and 64-Lead 7mm × 11mm (LTC9102) QFN Packages


Applications

  • PoE PSE Switches/Routers and Midspans

Evaluation Board

The LTC9101-2A can be evaluated with either the EVAL-LTC9101-2 or DC3160A.



Block Diagrams and Tables

0324-LTC9101-2A_9102-fbl


0324-LTC9101-2A-pc


See related product

LTC9101AUF-2A#PBF

Analog Devices Power Over Ethernet - PoE Controllers View

See related product

LTC9101AUF-2A#TRPBF

Analog Devices Power Over Ethernet - PoE Controllers View

See related product

EVAL-LTC9101-2A

Analog Devices Power Management Development Boards and Kits View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here