ADMX3652: 6½ Digit, ±20 V Digital Voltage Meter

0324 Image-of-an-electrician-checking-the-installations Header Image 820x410

The ADMX3652 provides a compact solution with the most common DVM measurements. With long measurement times, the norm for high integration precision applications—a simple, reliable, pocketable device that can save system space—is a popular addition to the toolbox of engineers.

The current consumption of the ADMX3652 is only around 310 mA for a 5 V power supply in stable working mode. Compared to complex instruments with numerous settings, the ADMX3652 requires simple settings with a preset configuration for a typical application. Electrically, the ADMX3652 is compatible with 1.8 V, 2.5 V, and 3.3 V interfaces, using an internal independently logic supply.

The ADMX3652 is available in a 77.70 mm × 46.30 mm × 20.15 mm, 10-lead module package with operating temperature specified from 0°C to 45°C.

 

Key Features and Benefits

  • 6½ digit resolution
  • ±0.2 V, ±2 V, and ±20 V range
  • Dual channel
  • 90 days accuracy: < 17 ppm of reading range at 2 V range
  • < 0.225 ppm RMS noise of 2 V range at 1 NPLC, 1000 samples
  • Up to 1 kSPS data rate
  • Auto-zero function
  • Supports SCPI protocol
  • UART communication interface
  • Power sequence self checking
  • Input protection
  • 5 V power supply
  • 0°C to 45°C operation


Applications

  • Precision voltage measurement
  • Industry automation test


Evaluation Board

The ADMX3652 can be evaluated with the EVAL-ADMX3652Z-INT.



Block Diagrams and Tables


0324 ADMX3652-PC



Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here