The AD74412R from Analog Devices is a quad-channel software configurable input/output solution for building and process control applications.
The AD74412R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements integrated into a single chip solution with an interface compatible with the serial port interface (SPI).
The device features a 16-bit, Σ-∆ analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable input/output channels and a suite of diagnostic functions.
There are several modes related to the AD74412R. These modes are voltage output, current output, voltage input, externally powered current input, loop powered current input, external RTD measurement, digital input logic, and loop powered digital input.
The AD74412R contains a high accuracy 2.5 V internal reference to drive the DACs and the ADC.
Product Highlights
- Quad-Channel, Software Configurable Channels.
- Built In Diagnostics and Alert Features.
- Robust Architecture. Surge tested to ±1 kV, per the IEC61000-4-5 standard, on the input/output terminals with unshielded cables.
Applications
- Building control systems
- Process control
- Industrial automation
Features and Benefits
- Quad-channel software configurable input/output circuit
- Screw terminals protected to ±40 V
- Line protectors to block power from the screw terminals to supplies
- Six configurable modes
- Voltage input
- Current input
- Voltage output
- Current output
- Digital input
- RTD measurement
- Internal 16-bit, Σ-∆ADC with optional 50 Hz and 60 Hz rejection
- 13-bit monotonic DACs
- Charge pump for true zero voltage output
- Internal temperature sensor, 5°C accuracy
- On-chip diagnostics including open circuit and short-circuit detection
- Robust architecture
- SPI
- Temperature range: −40°C to +85°C
- 64-lead LFCSP
Block Diagrams and Tables


Related Evaluation Board
-------------------------------------