Analog DevicesLTC9101AUF-2A#TRPBFPower Over Ethernet - PoE Controllers

Power Over Ethernet PSE Controller 25.5W 24-Pin QFN EP

LTC9101-2A: 12-/24-/48-Port IEEE 802.3 at PoE PSE Controller

The LTC9101-2A/LTC9102 chipset is a (up to) 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 1 and 2 compliant Power over Ethernet (PoE) systems.

The LTC9101-2A/LTC9102 is designed to power compliant 802.3af and 802.3at PDs. The LTC9101-2A/LTC9102 chipset delivers lowest-in-industry heat dissipation using low RDS(ON) external MOSFETs and 0.1Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive optocouplers and a complex isolated 3.3V supply, resulting in significant bill of materials (BOM) cost savings.

Advanced power management features include per-port 14‑bit current/voltage monitoring, programmable current limits, and versatile fast shutdown of preselected ports. PD detection uses a proprietary multipoint detection mechanism, ensuring excellent immunity from false PD identification. 1-event and 2-event physical classification are supported. The LTC9101-2A/LTC9102 includes an I2C serial interface operable up to 1MHz. The LTC9101-2A/LTC9102 is pin or I2C programmable to negotiate PD-delivered power up to 25.5W.



Key Features and Benefits

  • •  Fully Compliant IEEE 802.3at Type 1 and 2 PSE
  • •  Up to 48 PSE Ports
  • •  Industry-Standard Register Map
  • •  +80V/–20V Tolerant Port-Facing Pins
  • •  ECC-Protected eFlash and Data RAMs
  • •  Low Power Path Dissipation per Channel
  • •  100mΩ Sense Resistance
  • •  30mΩ or Lower MOSFET RDS(ON)
  • •  Chipset Provides Electrical Isolation
  • •  Eliminates Optos and Isolated 3.3V Supply
  • •  Very High Reliability Multipoint PD Detection
  • •  Continuous Per-Port Voltage and Current Monitoring
  • •  1MHz I2C Compatible Serial Control Interface
  • •  Pin or I2C Programmable PD Power
  • •  Available in 24-Lead 4mm × 4mm (LTC9101‑2A) and 64-Lead 7mm × 11mm (LTC9102) QFN Packages


Applications

  • •  PoE PSE Switches/Routers and Midspans

Evaluation Board

The LTC9101-2A can be evaluated with either the EVAL-LTC9101-2 or DC3160A.



Block Diagrams and Tables

0324-LTC9101-2A_9102-fbl


0324-LTC9101-2A-pc


No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.336
    1. 2500+$3.336

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.