Analog DevicesAD5679RBCPZ-1Digital to Analog Converters - DACs
DAC 16-CH Segment 16-bit 28-Pin LFCSP EP Tray
With the AD5674/AD5674R/AD5679/AD5679R family, Analog Devices has created a 2x higher channel density than current 8-channel parts in the same 4x4 LFCSP footprint. This also eases the customer design-in experience, reducing the number of decoupling capacitors needed and general layout simplification.
The devices operate from a single, 2.7 V to 5.5 V supply range and are guaranteed monotonic by design. The AD5674/AD5674R/AD5679/AD5679R are available in a 28-lead lead frame chip scale package (LFCSP) and incorporate a power-on reset (POR) circuit that ensures that the DAC outputs power up to and remains at zero-scale or midscale until a valid write. The AD5674/AD5674R/AD5679/AD5679R contain a power-down mode that reduces the current consumption to 2 μA typical.
Product Highlights
-
High channel density: 16 channels in 4 mm × 4 mm LFCSP.
-
High relative accuracy (integral nonlinearity (INL)) ±4 LSB maximum.
-
Low drift, 2.5 V, on-chip reference.
Applications
-
• Communications: Optical, High Density
-
• Instrumentation: Monitoring and control
-
• Industrial Automation: Biasing and control
Features and Benefits
-
• High performance High relative accuracy (INL): ±4 LSB maximum at 16 bits (AD5679/AD5679R)
-
• TUE: ±0.14% of FSR maximum
-
• Offset error: ±1.5 mV maximum
-
• Gain error: ±0.06% of FSR maximum
-
• Low drift, 2.5 V voltage reference temperature coefficient: 2 ppm/°C typical
-
• 40 mA short-circuit current
-
-
• Wide operating ranges−40°C to +125°C temperature range
2.7 V to 5.5 V power supply range -
• Simplified implementationUser selectable gain of 1 or 2 (GAIN pin)
1.8 V logic compatibility -
• 50 MHz serial peripheral interface (SPI) with readback or daisy chain
-
• 28-lead, 4 mm × 4 mm, RoHS compliant LFCSP
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 16 | |
| 16 | |
| 8 | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| ±4LSB | |
| ±0.14%FSR | |
| 90dB(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

