Analog DevicesAD4630-24BBCZ-RLAnalog to Digital Converters - ADCs
2-Channel Dual ADC SAR 2Msps 24-bit Serial 64-Pin CSP-BGA T/R
AD4630-24: 24-Bit, 2 MSPS, Dual Channel SAR ADC
The AD4630-24 is a two-channel, simultaneous sampling, Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converter (ADC).
With a guaranteed maximum ±0.9 ppm INL and no missing codes at 24 bits, the AD4630-24 achieves unparalleled precision from −40°C to +125°C.
- Key Features and Benefits
- • Linearity is guaranteed at ±0.9 ppm
- • Wide common-mode input range and Easy Drive inputs improve compatibility with companion circuitry
- • Flexi-SPI interface relaxes user interface timing requirements without compromising performance
- • Innovative packaging relaxes device layout guidelines
- Applications
- • Instrumentation
- • Industrial Automation
- • Healthcare
- • General Purpose
- • Aerospace and Defense
- • Building and Infrastructure
- Evaluation Board
- The AD4630-24 can be evaluated with the EVAL-AD4630-24FMCZ.
- Block Diagrams and Tables


Related Products
AD4630-24BBCZ
AD4630-24XBCZ-ES
EVAL-AD4630-24FMCZ
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 24bit | |
| 2 | |
| 2 | |
| 2Msps | |
| Serial (SPI) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±5.1V | |
| 30 | |
| 39 | |
| ±0.9ppm | |
| ±0.008%FSR | |
| 105.7dB(Typ) | |
| 24 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
