Analog DevicesEVAL-AD4630-24FMCZData Conversion Development Boards and Kits
AD4630-24 ADC Evaluation Board 2MSPS ACE Software IDE
AD4630-24: 24-Bit, 2 MSPS, Dual Channel SAR ADC
The AD4630-24 is a two-channel, simultaneous sampling, Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converter (ADC).
With a guaranteed maximum ±0.9 ppm INL and no missing codes at 24 bits, the AD4630-24 achieves unparalleled precision from −40°C to +125°C.
- Key Features and Benefits
- • Linearity is guaranteed at ±0.9 ppm
- • Wide common-mode input range and Easy Drive inputs improve compatibility with companion circuitry
- • Flexi-SPI interface relaxes user interface timing requirements without compromising performance
- • Innovative packaging relaxes device layout guidelines
- Applications
- • Instrumentation
- • Industrial Automation
- • Healthcare
- • General Purpose
- • Aerospace and Defense
- • Building and Infrastructure
- Evaluation Board
- The AD4630-24 can be evaluated with the EVAL-AD4630-24FMCZ.
- Block Diagrams and Tables


Related Products
AD4630-24BBCZ
AD4630-24BBCZ-RL
AD4630-24XBCZ-ES
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Evaluation Board | |
| AD4630-24 | |
| ADC | |
| 24 | |
| 2M | |
| Win 7|Win 10 | |
| ACE Software | |
| SPI | |
| Yes | |
| Yes |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

