Analog DevicesEVAL-AD4857FMCZData Conversion Development Boards and Kits

AD4857BBCZ/AD4857BBCZ-RL-13 ADC Evaluation Board 1MSPS

AD4855/ AD4856: Buffered, 8-Channel Simultaneous Sampling, 16-/20-Bit 250 kSPS DAS

The AD4855/56 is a fully buffered, 8-channel simultaneous sampling, 16/20-bit, 250 kSPS data acquisition system (DAS) with differential, wide common-mode range inputs.

The functional architecture of the AD4855/56 is shown in Figure 1. Operating from a 5 V low voltage supply, flexible input buffer supplies, and using the precision low drift internal reference and reference buffer, the AD4855/56 allows the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. To further maximize single-conversion dynamic range, the AD4855/56 incorporates seamless high dynamic range (SHDR) technology. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.

The 11 MHz bandwidth, picoamp input analog buffers, wide input common-mode range, and 120 dB common-mode rejection ratio (CMRR) of the AD4855/56 allow the DAS to directly digitize input signals with arbitrary swings on INx+ and INx−. Its input signal flexibility, combined with ±160 μV integral nonlinearity (INL), no missing codes at 16 bits, 94.6 dB signal to noise ratio (SNR), and 98.1 dB dynamic range, make the AD4855/56 an ideal choice for applications requiring high accuracy, throughput, and precision in a compact solution footprint. Enabling 16-bit oversampling offers further SNR and dynamic range improvements. Optional per channel offset, gain, and phase adjustment provide the ability to calibrate and remove system-level errors upstream to the DAS.

The AD4855/56 features a serial peripheral interface (SPI) register configuration bus (0.9 V to 5.25 V) and supports both low voltage differential signaling buses (LVDS) and complementary metal-oxide semiconductor (CMOS) conversion data output buses, selectable using the LVDS/CMOS pin. Between one and eight lines of data output can be employed in CMOS mode, allowing the user to optimize bus width and throughput.

The 7.00 mm × 7.00 mm, 64-ball, ball grid array (BGA) of the AD4855/56 includes all critical power supply and reference bypass capacitors, minimizing full solution footprint and component count and reducing sensitivity to application printed circuit board (PCB) layout. The device operates over an extended industrial temperature range of −40°C to +125°C.



Key Features and Benefits

  • •  Complete 16/20-bit data acquisition system
  • •  Simultaneous sampling of 8 internally buffered channels
  • •  250 kSPS per channel throughput
  • •  Differential, wide common-mode range inputs
  • •  ±75 pA typical input leakage at 25°C
  • •  Full-scale input step settling time < 300 ns
  • •  Integrated reference and reference buffer (4.096 V)
  • •  Integrated supply decoupling capacitors
  • •  27 mW per channel at 250 kSPS, scales with throughput
  • •  Minimal external signal conditioning
  • •  Seamless high dynamic range
  • •  Per sample, per channel automatic gain ranging
  • •  Maintains ppm-level INL
  • •  Per channel SoftSpan input ranges, bipolar or unipolar
  • •  ±40 V, ±25 V, ±20 V, ±12.5 V, ±10 V, ±6.25 V, ±5 V, ±2.5 V
  • •  0 V to 40 V, 25 V, 20 V, 12.5 V, 10 V, 6.25 V, 5 V, 2.5 V
  • •  Rail-to-rail input overdrive tolerance
  • •  High performance
  • •  INL: ±160 μV typical (±40 V range)
  • •  SNR: 97.2 dB single-conversion typical (±40 V range)
  • •  DR: 111.4 dB single-conversion typical (±40 V range)
  • •  THD: −117 dB typical (±40 V range)
  • •  CMRR: 120 dB typical
  • •  Digital flexibility
  • •  SPI CMOS (0.9 V to 5.25 V) and LVDS serial input and output
  • •  Optional oversampling with 24-bit digital averaging
  • •  Optional offset, gain, and phase correction
  • •  7.00 mm × 7.00 mm, 64-ball BGA full solution footprint


Applications

  • •  Automatic test equipment
  • •  Avionics and aerospace
  • •  Instrumentation and control systems
  • •  Semiconductor manufacturing
  • •  Test and measurement


Evaluation Board

The AD4855/AD4856 can be evaluated with the EVAL-AD4857 or the EVAL-AD4858.



Block Diagrams and Tables





No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $152.08
    1. 1+$152.08
    2. 10+$150.56
    3. 25+$149.05
    4. 50+$147.56
    5. 100+$146.09
    6. 250+$144.63
    7. 500+$143.18
    8. 1000+$141.75
    9. 5000+$140.33

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.