The AD-SYNCHRONA14-EBZ is an ideal self-contained device to use in evaluation and prototyping of applications that need a highly accurate frequency and phase-controlled source clock. It is designed around the AD9545 and HMC7044, and greatly simplifies clock distribution and multichannel synchronization in complex systems.
Key Features and Benefits
- 14 configurable outputs maintain high accuracy and low jitter output reference clocks that can operate in standalone mode using its internal OCXO or be fed from a choice of external sources
- GUI can be accessed locally or remotely over the network for easy device management and output port configuration
- Compact form factor that is self-contained in a metal enclosure makes it easy to use either on the bench or mounted on an equipment rack
Applications
- General Purpose: Centralized clocking solution, clock distribution system, multiport frequency, and phase synchronization
- Aerospace and Defense: Phased array radar
- Instrumentation and Measurement: Multichannel synchronization
- Communications: Multichannel synchronization
Evaluation Board
The AD-SYNCHRONA14-EBZ can be evaluated with the AD-SYNCHRONA14-EBZ.