Analog DevicesAD-SYNCHRONA14-EBZ | Multichannel System Clocking DeviceClock and Timing Development Boards and Kits

AD9545/HMC7044 Clock Generator and Synthesizer Evaluation Board

The AD-SYNCHRONA14-EBZ is an ideal self-contained device to use in evaluation and prototyping of applications that need a highly accurate frequency and phase-controlled source clock. It is designed around the AD9545 and HMC7044, and greatly simplifies clock distribution and multichannel synchronization in complex systems.



Key Features and Benefits

  • 14 configurable outputs maintain high accuracy and low jitter output reference clocks that can operate in standalone mode using its internal OCXO or be fed from a choice of external sources
  • GUI can be accessed locally or remotely over the network for easy device management and output port configuration
  • Compact form factor that is self-contained in a metal enclosure makes it easy to use either on the bench or mounted on an equipment rack


Applications

  • General Purpose: Centralized clocking solution, clock distribution system, multiport frequency, and phase synchronization
  • Aerospace and Defense: Phased array radar
  • Instrumentation and Measurement: Multichannel synchronization
  • Communications: Multichannel synchronization


Evaluation Board

The AD-SYNCHRONA14-EBZ can be evaluated with the AD-SYNCHRONA14-EBZ.



1 part: Ships tomorrow

    Total$2,168.84Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      United States of America
         
      • Price: $2,168.84
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $2,168.84

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.