onsemiNCH-RSL10-101WC51-ABG | RSL10 SoCBluetooth

Bluetooth 5, multi-protocol radio System on Chip bringing ultra-low-power Bluetooth® Low Energy to wireless applications.

RSL10: Radio SoC, Bluetooth® 5 Certified, SDK 3.3

Offering the industry’s lowest power consumption, RSL10 enables advanced wireless features while optimizing system size and battery life. The highly-integrated radio SoC features a dual-core architecture and a 2.4 GHz transceiver, providing the flexibility to support Bluetooth Low Energy and 2.4 GHz custom protocols. The ready-to-use RSL10 SIP features an integrated antenna, RSL10 Radio SoC , and all passive components in a single, miniature package.

The RSL10 Software Development Kit (SDK) enables rapid development of ultra-low power Bluetooth Low Energy applications by leveraging convenient abstraction, drivers and sample applications from Blinky to complete BLE peripherals, and everything in between.

Key features:

• Free Eclipse-based ON Semiconductor IDE plus support for Keil uVision® and IAR Embedded Work Bench®
• Complete Bluetooth Low Energy protocol stack
• Bluetooth Low Energy mesh networking with Android app
• FOTA (Firmware Over The Air) with Android and iOS apps
• FreeRTOS

Ultra-Low-Power:

• Industry's lowest power consumption in Deep Sleep Mode (62.5 nW) and Rx in Receive Mode (7 mW)
• Industry's best EEMBC® ULPMark™ scores (1090 ULPMark CP @ 3 V; 1260 @ 2.1 V)

Advanced Multi-Protocol Wireless Functionality:

• Rx Sensitivity: - 94 dBM
• Transmitting Power: -17 to +6 dBm
• Supports Bluetooth Low Energy and 2.4 GHz proprietary/custom protocols
• Supports Firmware Over The Air (FOTA)

Flexible Voltage Supply Range (1.1 and 3.3 V):

• Supports devices using 1.2 and 1.5 V batteries without a required external DC/DC converter

Ultra-Miniature:

• RSL10 is offered in a 5.50 mm2 WLCSP and a 6 x 6 mm QFN. For added miniaturization, the radio SoC is also available in a complete System-in-Package (SiP) solution.

Sophisticated Dual-Core Architecture:

• Features a programmable Arm Cortex-M3 processor for clocking speeds up to 48 MHz and the flexibility to support 2.4 GHz proprietary and custom protocol stacks. An embedded Digital Signal Processor (DSP) enables signal processing intensive applications, such as wireless audio codecs.

On-Chip and Software Wireless Support:

• Features a 2.4 GHz Radio Frequency Front-End (RFFE) and a Bluetooth 5 certified baseband controller which supports 2 Mbps data rates. A wide range of supported Bluetooth low energy protocols are provided in the RSL10 development tools kit.

Highly-Integrated System-on-Chip (SoC):

• The powerful dual-core architecture is complemented by high-efficiency power management units, oscillators, flash, and RAM memories, a DMA controller, and peripherals and interfaces.

Other Key Technical Features:

• 384 kB of flash memory • IP protection feature to secure flash contents • Configurable analog and digital sensor interfaces (GPIOs, LSADs, I2C, SPI, PCM)

Applications

• IoT Edge-Node Applications
• Bluetooth Low Energy Technology
• Wearables
• Energy Harvesting

End Products

• Fitness Trackers/Activity Monitors
• Smart Watches
• Hearing Aids/Hearables
• Heart Rate Monitors
• Blood Glucose Monitors (BGM)
• Continuous Glucose Monitors (CGM)
• Pulse Oximeters
• Appliances (e.g., A/C, fans, etc.)
• Smart Locks
• Lighting Applications
• Automotive Applications

Related Content:

Learn More About ON Semiconductor’s RSL10 Bluetooth 

Learn More Applications from ON Semiconductor 

Related Products

NCH-RSL10-101S51-ACG

NCH-RSL10-101WC51-ABG 

NCH-RSL10-101Q48-ABG

RSL1000 

RSL10-SIP-001GEVB

BLE-SWITCH001-GEVB

RSL10-002GEVB

RSL10-SENSE-DB-GEVK

RSL10-SENSE-GEVK

RSL10-SENSE-GEVK

 

9,827 parts: Ships tomorrow

    Total$5.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Singapore
      • In Stock: 9,827 parts
      • Price: $5.274

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.