The RSL10-002GEVB is an evaluation and development board for the RSL10 Low Energy Bluetooth SoC. The board is compliant with the Arduino form factor, enabling it to work with a majority of Arduino shields. It also supports PMOD and integrates an on-board J-Link interface. The RSL10-002GEVB development board includes an on-board SWJ-DP processor debugging, level translators for bridging the LPDSP32 debug interface to a 3.3 V JTAG debugger, and a PCB antenna, removing the need for one to be designed.
Drawings/Package

Key Features
-
Arduino form factor for use with shields
-
PMOD support
-
On-board J-Link
-
On-board SWJ-DP processor debugger
-
Integrated PCB antenna
General Applications
-
Evaluation of the RSL10 Bluetooth SoC
-
IoT development
-
Bluetooth application development
| Compliant | |
| 5A991g. | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| NCH-RSL10-101Q48-ABG | |
| Bluetooth | |
| Arduino|Pmod | |
| JTAG/USB |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

