With an Arduino-compliant form factor and on-board J-Link adaptor, the RSl10 SIP development board is used to effortlessly develop Bluetooth® low energy applications based on the RSL10 System-in-Package (SiP).
Features
- Integrated antenna (included as part of the RSL10 SIP)
- Onboard 4-bit level translator to translate the LPDSP32 debug interface at low voltage to a 3.3 V JTAG debugger
- Access to all RSL10 SIP peripherals via standard 0.1″headers
- Alternate on-board SWJ−DP (serial-wire and/or JTAG) interface for Arm® Cortex®−M3 processor debugging
- On-board J-link adaptor provides a SWJ−DP (serial-wire and/or JTAG) interface that enables you to debug the board using a USB connection to the PC
- Compliance with the Arduino form factor
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| RSL10 | |
| Bluetooth | |
| Arduino | |
| JTAG/USB | |
| 3.3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
