Murata ManufacturingType 2BZ | LBEE5XV2BZ-883 | Combo Wireless ModulesCombo Wireless Modules
WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz/5190MHz to 5795MHz/5210MHz to 5775MHz 104-Pin SMD
Shielded Ultra Small Dual band Wi-Fi® 11a/b/g/n/ac 2×2 MIMO + Bluetooth® 5.2 Module
- 2.4 GHz & 5 GHz Wi-Fi® + Bluetooth® Module
- Chipset: Infineon (CYW54590)
- Processor: No
- FCC/IC "Reference" Certified
High Performance Capabilities for Internet of Things
- For Industrial IoT, Smart Home, Audio/Video/Voice, Gateway
- 802.11 a/b/g/n/ac 2×2 MIMO 866 Mbps
- NXP i.MX Linux
Type 2BZ is a small and very high-performance module based on Infineon CYW54590 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac 2×2 MIMO + Bluetooth® 5.2 BR/EDR/LE up to 866Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data.
The CYW54590 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.
In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 - MCS9 (up to 256 QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 866Mbps.
Type 2BZ module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more. It is also good for industrial applications with operating temperature up to +85C.
Featured Enablers
- LBEE0ZZ1WE-USD-M2
- MCIMX6ULL-EVK
- MCIMX6Q-SDB
- MCIMX6UL-EVKB
- 8MNANOLPD4-EVK
- MCIMX6SX-SDB
- EAK00329
- 8MMINILPD4-EVKB
- EAK00347
- MCIMX8M-EVKB
- EAK00360
| Compliant with Exemption | |
| 5A992c. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 390 | |
| 2412 to 2472|5180 to 5825|5190 to 5795|5210 to 5775 | |
| 2400 to 2483.5|2402 to 2480 | |
| HCI|I2S|PCM|UART | |
| -40 | |
| 85 | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 8.9 mm |
| Package Length | 11.4 mm |
| PCB changed | 104 |
| Supplier Package | SMD |
| 104 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

