Product Description
Got a Raspberry Pi 3 and an LED matrix, but not sure how to connect the two? Try the RGB Matrix HAT from Adafruit! Designed to sit perfectly on top of the Raspberry Pi 3 (not included), the HAT connects to an RGB Matrix (also not included) of sizes 16x32, 32x32 or 32x64 with HUB75 connections. The HAT comes pre-assembled, with all the mounts you need to interface with your Pi 3 (5 V power supply necessary, not included). To make beautiful displays on an LED matrix with Pi 3, try the RGB Matrix HAT today!
Make sure to pick up the 5V 4A power supply to power up the RGB Hat!
Also check out which RGB LED Display you'll want!
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Development Tool
Category
Optoelectronic Tools
Supported Device Technology
LED
We don't have prices now, please check later
Order Quantity

