Arrow Electronic Components Online
2279|ADAFRUIT|simage
2279|ADAFRUIT|limage
LED Displays Dot Matrix

2279

AlphanumericDisplay Matrix Panel 2048LED Blue/Green/Red

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Color
    Blue/Green/Red
  • Number of LEDs
    2048
  • Character Displayed
    Alphanumeric
  • Typical Intensity (ucd)
    2000000
  • Typical Operating Supply Voltage (V)
    5
  • Package Height
    15
  • Package Width
    96
  • Package Length
    191

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources