LED Displays Dot Matrix
2277
AlphanumericDisplay Matrix Panel 2048LED Blue/Green/Red
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Color
Blue/Green/Red
Number of LEDs
2048
Character Displayed
Alphanumeric
Typical Operating Supply Voltage (V)
5
Package Height
15
Package Width
158
Package Length
318
We don't have prices now, please check later
Order Quantity

