Arrow Electronic Components Online
3649|ADAFRUIT|limage
3649|ADAFRUIT|simage
LED Displays Dot Matrix

3649

64x64 RGB LED Matrix - 2.5mm Pitch

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Color
    Blue/Green/Red
  • Number of LEDs
    4096
  • Character Displayed
    Alphanumeric
  • Mounting
    Panel
  • Package Height
    17.6
  • Package Width
    160
  • Package Length
    160
Order Quantity

Documentation and Resources

Datasheets
Design resources