Arrow Electronic Components Online
2734|ADAFRUIT|simage
2734|ADAFRUIT|limage
Reduced Price
LED Displays Dot Matrix

2734

Display Matrix Module 64LED Blue/Green/Red

Adafruit Industries
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Color
    Blue/Green/Red
  • Number of LEDs
    64
  • Package Height
    2.1
  • Package Width
    80
  • Package Length
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources