Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Number of Digits
1
Character Displayed
Alphanumeric
Package Height
12
Package Width
96
Package Length
192
Order Quantity

