Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Module
Color
Blue/Green/Red
Number of LEDs
64
Package Height
2
Package Width
80
Package Length
80
We don't have prices now, please check later
Order Quantity

