Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Color
Blue/Green/Red
Number of LEDs
1024
Digit Size (in)
5
Character Displayed
Alphanumeric
Typical Intensity (ucd)
2000000
Typical Operating Supply Voltage (V)
5
Mounting
Panel
Package Height
17
Package Width
128
Package Length
128
We don't have prices now, please check later
Order Quantity

