TDK Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82464P4223M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.25A 0.052Ohm DCR Automotive AEC-Q200 T/R
|
Stock
60
From $0.8322 to $0.8605
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.052 | 22u | 20% | 2.5 | 100K | 2.25 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B82477P2332M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 6.7A 0.014Ohm DCR Automotive AEC-Q200 T/R
|
Stock
600
From $0.8418 to $1.0998
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.014 | 3.3u | 20% | 7.2 | 100K | 6.7 | 2 | 12.5 | 12.5 | 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG1005S10NJT000
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.35Ohm DCR 0402 T/R
|
Stock
40,006
$0.0073
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.35 | 0.01u | 5% | 100M | 100M | 0.5 | 2 | 2500M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLCV32T-331K-PF
Inductor Power Molded/Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.07A 15.99Ohm DCR 1210 T/R
|
Stock
38,680
$0.0827
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Molded/Unshielded | Ferrite | 15.99 | 330u | 10% | 796K | 0.07 | 796K | 0.07 | 2 | 6M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 20(Typ) | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
NLV32T-033J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.033uH 5% 100MHz 25Q-Factor Ferrite 0.45A 0.24Ohm DCR 1210 T/R
|
Stock
69
From $0.014 to $0.0144
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 0.24 | 0.033u | 5% | 100M | 0.45 | 100M | 0.45 | 2 | 1400M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MHQ0402PSA3N2BT000
Inductor RF Chip Unshielded Multi-Layer 0.0032uH 0.1nH 500MHz 10Q-Factor Ceramic 0.25A 0.65Ohm DCR 01005 T/R
|
Stock
19,739
From $0.0007 to $0.004
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.65 | 0.0032u | 0.1nH | 500M | 500M | 0.25 | 2 | 7000M | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0402PSA2N2BT000
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.1nH 500MHz 10Q-Factor Ceramic 0.4A 0.4Ohm DCR 01005 T/R
|
Stock
3,632
From $0.0007 to $0.004
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.4 | 0.0022u | 0.1nH | 500M | 500M | 0.4 | 2 | 8000M | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0402PSA12NHT000
Inductor RF Chip Unshielded Multi-Layer 0.012uH 3% 500MHz 8Q-Factor Ceramic 0.13A 1.9Ohm DCR 01005 T/R
|
Stock
39,183
From $0.0026 to $0.016
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.9 | 0.012u | 3% | 500M | 500M | 0.13 | 2 | 2700M | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0402PSA11NHT000
Inductor RF Chip Unshielded Multi-Layer 0.011uH 3% 500MHz 8Q-Factor Ceramic 0.13A 1.7Ohm DCR 01005 T/R
|
Stock
39,597
From $0.0007 to $0.004
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.7 | 0.011u | 3% | 500M | 500M | 0.13 | 2 | 3000M | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SPM6550T-1R0M100A
Inductor Power Shielded Wirewound 1.09uH 20% 100KHz Metal 14.1A 0.00517Ohm DCR T/R
|
Stock
124
From $0.0906 to $0.0952
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.00517 | 1.09u | 20% | 15.3(Typ) | 100K | 14.1(Typ) | 2 | SMD | 7.4 | 6.8 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
NLCV32T-1R5M-PFR
Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 15Q-Factor Ferrite 1.4A 0.114Ohm DCR 1210 T/R
|
Stock
168
From $0.0028 to $0.0072
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Molded/Unshielded | Ferrite | 0.114 | 1.5u | 20% | 7.96M | 1.4 | 7.96M | 1.4 | 2 | 80M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15(Typ) | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MLK1005S3N3STD25
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.22Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Stock
1
$0.1505
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.22 | 0.0033u | 0.3nH | 100M | 100M | 0.4 | 2 | 7000M | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 7 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82462G4223M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.15Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Stock
2
$0.2355
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.15 | 22u | 20% | 0.93(Typ) | 100K | 1.05(Typ) | 2 | 2424 | 6.3 | 6.3 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MLG1005S47NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
7,501
From $0.0168 to $0.019
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.2 | 0.047u | 5% | 100M | 0.25 | 100M | 0.25 | 2 | 1100M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VLS201610HBX-1R5M-1
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.63A 0.116Ohm DCR 0806 T/R
|
Stock
74
From $0.0961 to $0.2259
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.116 | 1.5u | 20% | 2 | 1M | 1.63 | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG1005S0N9BT000
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
|
Stock
94,000
From $0.0091 to $0.018
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.1 | 0.0009u | 0.1nH | 100M | 1 | 2 | 10000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SPM5012T-4R7M-LR
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.1A 0.1551Ohm DCR T/R
|
Stock
126
From $0.0195 to $0.0416
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.1551 | 4.7u | 20% | 3.5(Typ) | 100K | 2.1(Typ) | 2 | 5.6 | 5.3 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0402PSA1N4BT000
Inductor RF Chip Unshielded Multi-Layer 0.0014uH 0.1nH 500MHz 10Q-Factor Ceramic 0.4A 0.3Ohm DCR 01005 T/R
|
Stock
428
From $0.0026 to $0.016
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.3 | 0.0014u | 0.1nH | 500M | 500M | 0.4 | 2 | 10000M | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG1005S2N7ST000
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R
|
Stock
106,626
From $0.0127 to $0.036
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.15 | 0.0027u | 0.3nH | 100M | 100M | 0.8 | 2 | 6000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 7 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SPM3020T-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.09Ohm DCR T/R
|
Stock
206
From $0.0539 to $0.0576
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.09 | 2.2u | 20% | 3 | 100K | 2.8(Typ) | 2 | 3.3 | 3.1 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM5012T-1R5M-LR
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.8A 0.0462Ohm DCR T/R
|
Stock
42
From $0.1021 to $0.1056
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.0462 | 1.5u | 20% | 6(Typ) | 100K | 3.8(Typ) | 2 | 5.6 | 5.3 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM10054T-6R8M-HZ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 11A 0.0179Ohm DCR Automotive AEC-Q200 T/R
|
Stock
1
$0.1993
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.0179 | 6.8u | 20% | 6.2 | 100K | 11(Typ) | 2 | 11.2 | 10.4 | 5.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B78302A2401A003
Power Transformer 1:1:10.8 200Vrms 7 Terminal Gull Wing SMD Automotive AEC-Q200
|
Stock
1,000
From $0.8443 to $0.916
Per Unit
|
TDK | Power Transformers | Power Transformer | 1:1:10.8 | Single | Dual | 2000 | 21 | 1.1/1.1 | Gull Wing | 200Vrms | 7 | SMD | 8.8 | 6.7 | 6.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
|
Top Searched
HHM1733B1
RF Transformer 1:1 6 Terminal SMD
|
Stock
1,168
From $0.0273 to $0.0301
Per Unit
|
TDK | RF Transformers | Balun Transformer | 1:1 | 1.2 | 6 | 0.8 | 1.6 | 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
MLG1005S12NJT000
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.4Ohm DCR 0402 T/R
|
Stock
21,128
From $0.0012 to $0.004
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.4 | 0.012u | 5% | 100M | 100M | 0.4 | 2 | 2500M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | No |