10-25% Off
TDKMLG1005S10NJT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.35Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.01u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.35 | |
| 8 | |
| 100M | |
| 2500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S10NJT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 10n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 350m Ohm. This device is made with multi-layer technology. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

