50-75% Off

TDKNLV32T-033J-PFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 0.033uH 5% 100MHz 25Q-Factor Ferrite 0.45A 0.24Ohm DCR 1210 T/R

Make any circuit look clean and compact using this rf chip NLV32T-033J-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 33n H. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 240m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.4G Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. This device is made with wirewound technology.

Import TariffMay apply to this part

69 parts: Ships in 2 days

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2010+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      69
      Country Of origin:
      Japan
         
      • Price: $0.0144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2010+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 69 parts
      • Price: $0.0144

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.