Reduced Price
TDKB82464P4223MInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.25A 0.052Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 2.25 | |
| 2.5 | |
| 0.052 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
An ideal space-saving electronic component is this power B82464P4223M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.25 A with a maximum resistance of 52m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 22u H. It has a tolerance of 20%. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

