10-25% Off

TDKB82462G4223MInductor Surface Mount

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.15Ohm DCR 2424 Automotive AEC-Q200 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82462G4223M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 22u H. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.05 A with a maximum resistance of 150m Ohm. It has a tolerance of 20%. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep.

Import TariffMay apply to this part

2 parts: Ships in 2 days

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Hungary
         
      • Price: $0.2355
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Hungary
      • In Stock: 2 parts
      • Price: $0.2355

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.