10-25% Off
TDKMLG1005S2N7ST000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0027u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.15 | |
| 7 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S2N7ST000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 150m Ohm. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 2.7n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

