10-25% Off
TDKMLG1005S12NJT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.4Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.4 | |
| 8 | |
| 100M | |
| 2500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S12NJT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 12n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 400m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

