Panasonic Industry Fixed Capacitors
9,294 Panasonic Industry Fixed Capacitors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10TAE68M
Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
Stock
2,800
From $0.9365 to $0.9842
Per Unit
|
Panasonic Industry | Capacitor Tantalum Polymer | Polymer | 68uF | 10VDC | 20% | 0.025 | Standard | Flat | 2.4 | 68 | 10 | Inward L | Molded | D2E | 7343-20 | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
EEF-UE0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
Stock
1,335
From $1.0308 to $1.1009
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 470uF | 2VDC | 20% | 0.012 | Low | Flat | 3.3 | 94@2Min | 0.1 | 1000 | UE | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEU-FK1A272L
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2.14A 4000h 105°C Automotive Bag
|
Stock
879
$0.4687
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 2700uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 2.14 | 270@2Min | 5 | 0.21 | Radial | 4000 | 10 X 30 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
|
Top Searched
16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
|
Stock
352
From $0.439 to $0.508
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 22uF | 16VDC | 20% | 0.09 | Standard | Cylindrical | 1.06 | 176@2Min | 0.1 | 2000 | 5.5 | B6 | 5 X 5.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
|
Stock
1
$0.7206
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 120uF | 6.3VDC | 20% | 0.009 | Low | Flat | 3.4 | 30.24@2Min | 0.1 | 1000 | UD | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ECW-FG2J105QA
Cap Film 1uF 630V PP 10%( 27 X 10.5 X 19mm) Radial 22.5mm 0.0129 Ohm 110°C Bulk Automotive AEC-Q200
|
Stock
314
$0.66
Per Unit
|
Panasonic Industry | Capacitor Film | 1uF | 630VDC | 10% | 0.0129 | Plastic Rectangular Can | 22.5 | Radial | PP | 27 X 10.5 X 19 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
ECW-HA3C163H
Cap Film 0.016uF 1600V PP 3%( 20.3 X 7.9 X 13.8mm) Radial 17.5mm 105°C Ammo
|
Stock
851
From $0.2816 to $0.2864
Per Unit
|
Panasonic Industry | Capacitor Film | 0.016uF | 1600VDC | 3% | 17.5 | Radial | PP | 20.3 X 7.9 X 13.8 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
|
Top Searched
EEE-HC1E101P
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.13A 5000h 105°C Automotive T/R
|
Stock
193
$0.2026
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.13 | 25@2Min | 0.16 | 5000 | F | 8 X 10.2 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEH-AZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
Stock
718
$0.4956
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 50VDC | 20% | 0.035 | Standard | Aluminum Cylindrical Can | 0.7 | 28@2Min | 3.5 | 0.1 | Radial | 1000 | 8 X 9.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECW-FE2W154KA
Cap Film 0.15uF 450V PP 10% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
Stock
290
$0.0932
Per Unit
|
Panasonic Industry | Capacitor Film | 0.15uF | 450VDC | 10% | Plastic Rectangular Can | 10 | Radial | PP | Excellent Frequency Characteristics|Low Loss|Small Size | 13 X 5 X 10.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEU-FS0J512B
Cap Aluminum Lytic 5100uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Ammo
|
Stock
2,000
$0.4718
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 5100uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 3.19 | 321.3@2Min | 5 | 0.3 | Radial | 10000 | 12.5 X 25 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FK1A562SV
Cap Aluminum Lytic 5600uF 10V 20% (16 X 16.8mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Stock
417
From $0.9602 to $0.9766
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 5600uF | 10VDC | 20% | Cylindrical with Vibration Proof | 1.8 | 560@2Min | 0.27 | 5000 | J16 | 16 X 16.8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-HC3F562JD
Cap Film 0.0056uF 3000V PP 5%( 25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bag
|
Stock
90
$0.3546
Per Unit
|
Panasonic Industry | Capacitor Film | 0.0056uF | 3000VDC | 5% | 22.5 | Radial | PP | 25.8 X 7.3 X 12 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
|
Top Searched
35SVPF120M
Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105°C T/R
|
Stock
1,600
$0.7542
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 120uF | 35VDC | 20% | 0.018 | Standard | Cylindrical | 4.4 | 840@2Min | 0.12 | 5000 | High Voltage|Large Capacitance | F12 | 10 X 12.6 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
ECW-FG2J225Q1
Cap Film 2.2uF 630V PP 10%( 27 X 15.5 X 24mm) Radial 22.5mm 0.0062 Ohm 110°C Bulk Automotive AEC-Q200
|
Stock
2,000
From $0.8708 to $0.9876
Per Unit
|
Panasonic Industry | Capacitor Film | 2.2uF | 630VDC | 10% | 0.0062 | Plastic Rectangular Can | 22.5 | Radial | PP | 27 X 15.5 X 24 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EEU-FK0J822
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2.76A 5000h 105°C Automotive Bag
|
Stock
990
$0.9148
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 2.76 | 516.6@2Min | 7.5 | 0.36 | Radial | 5000 | 16 X 25 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
ECQ-UAAF225SA
Cap Film Suppression X2 2.2uF 275VAC PP 20% (31 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Bulk
|
Stock
200
From $1.64 to $1.71
Per Unit
|
Panasonic Industry | Capacitor Film | Interference Suppression | 2.2uF | 275VAC | 20% | Plastic Rectangular Can | 27.5 | Radial | PP | X2 | 31 X 14.5 X 24.5 | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FS0J512
Cap Aluminum Lytic 5100uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Stock
1,973
$0.4718
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 5100uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 3.19 | 321.3@2Min | 5 | 0.3 | Radial | 10000 | 12.5 X 25 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FK0J123S
Cap Aluminum Lytic 12000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 2.85A 5000h 105°C Automotive Bag
|
Stock
430
$1.22
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 12000uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 2.85 | 756@2Min | 7.5 | 0.44 | Radial | 5000 | 18 X 25 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
|
Top Searched
EEF-SX0D221ER
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Stock
82
$0.4182
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 220uF | 2VDC | 20% | 0.009 | Low | Flat | 6.3 | 44@2Min | 0.06 | 2000 | SX | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEH-ZE1E331P
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 0.9A 2000h 145°C Automotive T/R
|
Stock
500
From $0.95 to $1.00
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 25VDC | 20% | 0.02 | Low | Cylindrical | 0.9 | 82.5@2Min | 0.14 | 2000 | G | 10 X 10.2 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-TP1A331AP
Cap Aluminum Lytic 330uF 10V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.5A 3000h 125°C Automotive T/R
|
Stock
4
$0.3068
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 10VDC | 20% | 0.15 | Low | Cylindrical | 0.5 | 33@2Min | 0.3 | 3000 | Low ESR | G | 10 X 10.2 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ECQ-UAAF475S1
Cap Film Suppression X2 4.7uF 275VAC PP 20% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Bulk
|
Stock
76
From $1.648 to $2.07
Per Unit
|
Panasonic Industry | Capacitor Film | Interference Suppression | 4.7uF | 275VAC | 20% | Plastic Rectangular Can | 27.5 | Radial | PP | X2 | 31 X 23 X 33 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
|
Top Searched
16SVPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R
|
Stock
467
$0.6207
Per Unit
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 270uF | 16VDC | 20% | 0.016 | Low | Cylindrical | 4.07 | 864@2Min | 0.15 | 2000 | Large Capacitance|Low ESR | E12 | 8 X 11.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
|
Top Searched
EEE-FC1V470P
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 0.23A 1000h 105°C Automotive T/R
|
Stock
18,119
$0.1478
Per Unit
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 35VDC | 20% | Low | Cylindrical | 0.23 | 16.45@2Min | 0.12 | 1000 | Low Impedance | E | 8 X 6.2 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |