Reduced Price
Panasonic IndustryEEU-FK0J822Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2.76A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 8200uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.019@20°C@100kHz | |
| 2.76 | |
| 516.6@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bag | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

