Reduced Price
Panasonic IndustryECQ-UAAF475S1Capacitor Film
Cap Film Suppression X2 4.7uF 275VAC PP 20% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 4.7uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31 X 23 X 33 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31 | |
| 23 | |
| 33 | |
| 30 | |
| 0.8 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

