Reduced Price
Panasonic IndustryECW-FE2W154KACapacitor Film
Cap Film 0.15uF 450V PP 10% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 450VDC | |
| PP | |
| Excellent Frequency Characteristics|Low Loss|Small Size | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 10.5 | |
| Straight | |
| -40 | |
| 105 | |
| Ammo | |
| 13 | |
| 5 | |
| 10.5 | |
| 1.1 | |
| 0.6 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

