Reduced Price
Panasonic IndustryECW-HC3F562JDCapacitor Film
Cap Film 0.0056uF 3000V PP 5%( 25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.0056uF | |
| 5% | |
| 3000VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.8 X 7.3 X 12 | |
| Straight | |
| -40 | |
| 85 | |
| Bag | |
| 25.8(Max) | |
| 7.3(Max) | |
| 12(Max) | |
| 0.8 | |
| 5 | |
| 13.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

