Reduced Price
Panasonic IndustryEEU-FK1A272LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2.14A 4000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.025@20°C@100kHz | |
| 2.14 | |
| 270@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 30 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 30 | |
| 3.8 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

