Reduced Price
Panasonic Industry10TAE68MCapacitor Tantalum Polymer
Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 20% | |
| 10VDC | |
| 0.025 | |
| Standard | |
| 2.4 | |
| 68 | |
| Polar | |
| 10 | |
| No | |
| No | |
| D2E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| 7343-20 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

