Micro USB Pinout Explained

USB cables come with one of five different basic types of USB connector: A, B, mini B, micro B, and C. The micro connector comes standard on most non-Apple mobile phones and many other portables, though USB-C connectors are slowly replacing them in the newest generation of devices.

The USB Standard

The standard micro connector is available only up to the second-generation USB standard, though a less common and much wider 3.0 version exists. The 3.0 version offers:

- Better transfer rates than 2.0, but it’s less practical than the smaller and faster USB-C connector.

- Receptacles that can accept older generation cables, but older receptacles cannot accept 3.0 cables.

The standard micro connector has five pins in its older generations and ten pins in the less common 3.0 generation:

What is USB OTG?

The fourth pin (mode detect) is also commonly referred to as USB “On-the-Go” or simply “OTG.” This pin allows devices to switch between host and peripheral roles. In a smartphone, for instance, the USB connection might allow the phone to perform as a mass storage device when connected to a computer, but as a host to read data from removable storage. This OTG pin is also what allows devices to “decide” which will draw power from the other – typically the host will supply power to the peripheral, though in some cases the roles may be re-negotiated.

Micro USB Pinout Diagrams

Looking at the micro connector on a cable, all generations have pins numbered 1-4, ascending, from left to right on the main trapezoid. Third generation connectors have pins 6-10, ascending, from left to right, on the added side rectangle. You’ll find shielded wires on these connectors, and the data wires (positive and negative) are twisted pairs requiring no termination.

Fig 1: USB A and USB Micro B pinout

Fig 2: USB 3.0 Micro B pinout

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。