USB docking stations provide a convenient, simple means to connect any user’s laptop computer or tablet to any standard peripheral, such as a display, keyboard, mouse, or portable Flash drive. New InstantView™ technology enables plug-and-play display mirroring with no need to install a display driver.
Silicon Motion’s SM768 graphics processor SoC provides, in a single chip, a complete set of display functions plus a high-speed bridge between a source of content – such as a laptop computer – and display outputs via a choice of HDMI, DisplayPort, DVI, and VGA interfaces.
With the InstantView application, Silicon Motion has delivered a breakthrough in docking station performance, making the display as easy for the user to connect to as any true USB peripheral such as a mouse, keyboard or Flash drive.
Related Products:
4K Graphics Processor 425-pin BGA C-temp:
参阅相关产品
4K Graphics Processor 425-pin BGA C-temp with 256MB DDR3 Internal Memory:
参阅相关产品
4K Graphics Processor 425-pin BGA I-temp:
参阅相关产品
4K Graphics Processor 425-pin BGA I-temp with 256MB DDR3 Internal Memory:
参阅相关产品