Typical Application for TC1264 800 mA Fixed-Output CMOS LDO with shut-down
使用 Microchip Technology 的 TC1264 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- Compact SMPS
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
说明
- Typical Application for TC1264 800 mA Fixed-Output CMOS LDO with shut-down. The TC1264 is a fixed-output, high-accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1264's CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 uA at full load (20 to 60 times lower than in bipolar regulators)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (14)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC1264-3.3VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
|
TC1264-2.5VAB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
|
TC1264-1.8VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
TC1264-3.0VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
|
TC1264-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
TC1264-3.3VDB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
TC1264-3.3VAB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
|
TC1264-3.0VAB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100 | 买入 | |
|
|
TC1264-2.5VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
|
TC1264-1.8VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
|
TC1264-3.0VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
TC1264-2.5VDB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100 | 买入 | |