Microchip TechnologyTC1264-3.0VABLinear Regulators
LDO Regulator Pos 3V 0.8A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA | |
| 0.007%(Typ) | |
| 0%/mA | |
| 71°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Say goodbye to unstable voltages with this LDO TC1264-3.0VAB linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0%/mA and line regulation of 0.007%(Typ) is necessary for providing a constant voltage level at your output. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

