Microchip TechnologyTC1264-1.8VEBTRLinear Regulators
LDO Regulator Pos 1.8V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.8 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 1.2@500mA|1.4@800mA | |
| 0.007%(Typ) | |
| 0%/mA | |
| 71°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 8.89 mm |
| Package Length | 10.11 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.