Typical Application for MIC5524 High-performance 500mA LDO in Thin DFN Package
使用 Microchip Technology 的 MIC5524 的参考设计
Image
1 / 1
依据最终产品
- Communications Equipment
- Digital Still Camera (DSC)
- GPS
- Personal Digital Assistant
- Point-of-Load Applications
- Portable Media Player
- Portable Medical Devices
说明
- Typical Application for MIC5524 High-Performance 500mA LDO in Thin DFN Package. The MIC5524 is a low-power, Cap, low dropout regulator designed for optimal performance in a very-small footprint. It is capable of sourcing 500mA of output current and only draws 38A of operating current to do so. The MIC5524 includes an auto-discharge feature on the output that is activated when the enable pin is low and it has an internal pull down resistor on the enable pin that will disable the output when the enable pin is left floating, this is ideal for applications where the control signal is floating during processor boot up
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC5524-1.8YMT-TZ | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin TDFN EP T/R | 买入 | |
|
|
MIC5524-2.5YMT-TZ | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 4-Pin TDFN EP T/R | 买入 | |
|
|
MIC5524-3.3YMT-TZ | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 4-Pin TDFN EP T/R | 买入 | |
|
|
MIC5524-2.5YMT-T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 4-Pin TDFN EP T/R | 买入 | |
|
|
MIC5524-2.8YMT-TZ | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 4-Pin TDFN EP T/R | 买入 | |
|
|
MIC5524-2.8YMT-T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 4-Pin TDFN EP T/R | 买入 | |
|
|
MIC5524-1.2YMT-TZ | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 4-Pin TDFN EP T/R | 买入 | |
|
|
MIC5524-3.0YMT-TZ | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A 4-Pin TDFN EP T/R | 买入 | |