Typical Application for NCV571 150 mA CMOS Low Iq Low Output Voltage Regulator
使用 onsemi 的 NCV571 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Camcorder
- Cameras
- Handheld Instruments
说明
- Typical Application for NCV571 150 mA CMOS Low Iq Low Output Voltage Regulator. The NCP571 series of fixed output low dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV571MN10TBG | onsemi | Linear Regulators | LDO Regulator Pos 1V 0.15A Automotive AEC-Q100 6-Pin DFN EP T/R | 买入 | |
|
|
NCV571MN12TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.15A Automotive AEC-Q100 6-Pin DFN EP T/R | 买入 | |