Typical Application for NCV8560 High Performance Low-Power, LDO Regulator with Enable for Vout = 1.25 V
使用 onsemi 的 NCV8560 的参考设计
Image
1 / 1
依据最终产品
- Camcorder
- Cameras
- Handheld Instruments
- Noise Sensitive Applications
- Post-Regulators
说明
- Typical Application for NCV8560 High Performance Low-Power, LDO Regulator with Enable for Vout = 1.25 V. The NCV8560 provides 150 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV8560SN130T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8560SN180T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8560MN150R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8560SN350T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8560MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8560SN280T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8560SN250T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8560SN330T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |