Typical Application for NCP692 1 A, Low IGND, Very Low Dropout Regulator (VLDO)with/without Enable for Fixed Version
使用 onsemi 的 NCP692 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- DSP/FPGA/Microprocessor Supplies
- Hard Disk Drive (HDD)
- Laptop
- PCI Express
- Portable
- Telecom System
说明
- Typical Application for NCP692 1 A, Low IGND, Very Low Dropout Regulator (VLDO)with/without Enable for Fixed Version. The NCP692 CMOS LDO family provides 1 A of output current with enhanced ESD in either fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP692MN33T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin DFN EP T/R | 买入 | |