Typical Application for NCP59744 3.0 A, Dual-Rail Very Low-Dropout Linear Regulator with Programmable Soft-Start
使用 onsemi 的 NCP59744 的参考设计
Image
1 / 1
依据最终产品
- DSP/FPGA/Microprocessor Supplies
- Industrial Equipments
- Point-of-Load Regulations
- Power Supplies
- Switching Power Supply
- Telecommunications Equipment
- Time Delay
说明
- Typical Application for NCP59744 3.0 A, Dual-Rail Very Low-Dropout Linear Regulator with Programmable Soft-Start. The NCP59744 is dual-rail very low dropout voltage regulator that is capable of providing an output current in excess of 3.0 A with a dropout voltage of 95 mV typ
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP59744MN2ADJTBG | onsemi | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin QFN EP T/R | 买入 | |
|
|
NCP59744MN1ADJTBG | onsemi | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 10-Pin DFN EP T/R | 买入 | |