Typical Application for LTC1412, 12-Bit, 3-Msps, Sampling A/D Converter
使用 Analog Devices 的 LTC1412 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Digital Signal Processing
- Medical Imaging
- Telecommunication System
说明
- Typical Application for LTC1412, 12-Bit, 3-Msps, Sampling A/D Converter. The LTC 1412 is a 12-bit, 3Msps, sampling A/D converter. This high performance device includes a high dynamic range sample-and-hold and a precision reference. Operating from 5V supplies it draws only 150mW
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate3M SPS
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1412IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP Tube | 买入 | |
|
|
LTC1412CG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP | 买入 | |
|
|
LTC1412CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP T/R | 买入 | |
|
|
LTC1412CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP Tube | 买入 | |
|
|
LTC1412IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP T/R | 买入 | |
|
|
LTC1412IG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP | 买入 | |