Typical Application Circuit for NCP45525 Controlled Load Power Switch
使用 onsemi 的 NCP45525 的参考设计
Image
1 / 1
依据最终产品
- Gateway Switch
- Networking
- Notebook
- Portable
- Servers
- Set-Top Box
- Switching Industrial Equipment
- Tablet
- Telecom System
说明
- Typical Application Circuit for NCP45525 is a load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. These devices are designed to integrate control and driver functionality with a high performance low on-resistance power MOSFET in a single package. This cost effective solution is ideal for power management and Hot-Swap applications requiring low power consumption in a small footprint
主要特色
-
Input Voltage0.5 to 13.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP45525IMNTWG-H | onsemi | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R | 买入 | |